63827-1700

Molex
538-63827-1700
63827-1700

Mfr.:

Description:
Crimpers / Crimping Tools HAND CRIMP TOOL SUPER SABRE 12 AWG

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 11

Stock:
11 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
3.422,28 kr. 3.422,28 kr.
3.316,64 kr. 16.583,20 kr.
3.210,56 kr. 32.105,60 kr.
3.199,22 kr. 79.980,50 kr.
50 Quote

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Crimpers / Crimping Tools
RoHS:
Crimpers
Crimp Tool
Molex Super Sabre Terminals
Brand: Molex
Description/Function: Hand tool for Super Sabre crimp terminals
Packaging: Bulk
Product Type: Crimpers
Series: T9999
Factory Pack Quantity: 5
Subcategory: Tools
Unit Weight: 1 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8203200000
CNHTS:
8205590000
CAHTS:
8203200090
USHTS:
8203206060
JPHTS:
820320000
BRHTS:
82032090
ECCN:
EAR99

T9999 Hand Crimpers

Molex T9999 Series Hand Crimpers come in variety of styles for a vast array of wire terminal applications such wire-to-board, metal strip, Pico-Lock™, 28-30AWG, C-Grid III™, and Ultra-Fit™.