63454-0031

Molex
538-63454-0031
63454-0031

Mfr.:

Description:
Punches & Dies INSULATION PUNCH

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
1.667,53 kr. 1.667,53 kr.
1.561,97 kr. 9.371,82 kr.
1.524,82 kr. 18.297,84 kr.
1.457,83 kr. 39.361,41 kr.

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Punches & Dies
RoHS:
Punches
Series T1801, T1802, T2501, T2502
Brand: Molex
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Description/Function: Insulation punch
Product Type: Punches & Dies
Series: 207126
Factory Pack Quantity: 3
Subcategory: Tools
Tradename: Imperium
Part # Aliases: 0634540031
Unit Weight: 27,670 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8205598000
CNHTS:
8486909900
USHTS:
8207306095
ECCN:
EAR99

Application Tooling

Molex Application Tooling offers various production equipment designed and tested to ensure a high-quality electrical connection. Using the proper interconnect manufacturer’s tooling is essential to meeting many industry standards and maintaining the connector manufacturer’s product warranty. Molex Application Tooling delivers the application tooling to ensure the right connection is made every time.

Environmentally Sealed Connectors

Molex Environmentally Sealed Connectors provide an ideal interconnect solution for heavy-duty and harsh-environment applications. Molex offers a wide range of standard-sealed and custom-sealed interconnect systems. These connectors are suitable for applications requiring ruggedized sealed plugs, receptacles, and power connectors, including IP67 or IP68 ratings.