55482-0219

Molex
538-55482-0219
55482-0219

Mfr.:

Description:
I/O Connectors MINI MI2 ADAPTER 2P W TO W MALE

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 560

Stock:
560 Can Dispatch Immediately
Quantities greater than 560 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
2,50 kr. 2,50 kr.
2,10 kr. 21,00 kr.
1,84 kr. 46,00 kr.
1,63 kr. 163,00 kr.
1,46 kr. 365,00 kr.
1,19 kr. 1.190,00 kr.
1,12 kr. 2.352,00 kr.
1,01 kr. 10.605,00 kr.
0,962 kr. 20.202,00 kr.

Product Attribute Attribute Value Select Attribute
Molex
Product Category: I/O Connectors
RoHS:  
Adapters
Male
2 Position
1.25 mm
Tin
Panel Mount
Wire
Straight
55482
- 20 C
+ 80 C
Brand: Molex
Current Rating: 1.5 A
Features: Mini Mi II adapter, panel mount
Housing Material: Nylon
Insulation Resistance: 1 GOhms
Product Type: I/O Connectors
Factory Pack Quantity: 2100
Subcategory: I/O Connectors
Tradename: Mini Mi II
Part # Aliases: 0554820219
Unit Weight: 349,800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99