503566-3102

Molex
538-503566-3102
503566-3102

Mfr.:

Description:
FFC & FPC Connectors Easy-On .3mm FPC Conn RA 31Ckt

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
21 Weeks Estimated factory production time.
Minimum: 36000   Multiples: 36000
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 6000)
6,59 kr. 237.240,00 kr.

Product Attribute Attribute Value Select Attribute
Molex
Product Category: FFC & FPC Connectors
RoHS:  
Connectors
31 Position
0.3 mm
SMD/SMT
Right Angle
Bottom Contact
Gold
300 mA
503566
- 40 C
+ 105 C
Reel
Brand: Molex
Flammability Rating: UL 94 V-0
Housing Colour: Natural
Housing Material: Liquid Crystal Polymer (LCP)
Insulation Resistance: 50 MOhms
Mounting Style: SMD/SMT
Product Type: FFC & FPC Connectors
Factory Pack Quantity: 6000
Subcategory: FFC & FPC Connectors
Tradename: Easy-On
Voltage Rating: 50 V
Part # Aliases: 5035663102 05035663102
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99

Easy-On FFC/FPC Connectors

Molex Easy-On FFC/FPC Connectors are ideal for tight-packaging applications and come in various pitch options, and include features to meet a wide variety of space and usage needs for applications in all markets. Molex Easy-On FFC/FPC Connectors are available with push and flip-style actuators, which are pre-assembled covers that secure the connection between the FFC/FPC and the connector terminals. Molex is continually developing lower-profile and higher-density versions to meet the downsizing needs of electronic equipment makers.

MX150 Connector Family

Molex MX150 Connector Family includes sealed and unsealed connector systems with a USCAR interface. These systems feature superior operating temperatures and a current rating of up to 22A. Molex MX150 Connector Family is ideal for automotive and commercial vehicle environments, including marine equipment, recreational vehicles, and industrial vehicles and equipment.

0.30mm Easy-On™ BackFlip FPC Connectors

Molex 0.30mm Easy-On™ BackFlip™ FPC Connectors are a line of dual-contact FPC connectors that eliminate the need to source a top and bottom-style connector when routing FPC to parallel boards. Offering the most compact dimensions of any equivalent competitive version, the 0.30mm Easy-On BackFlip FPC Connectors enable designers to use a single connector and the same PCB pattern on adjoining parallel PCBs. With a unique terminal design that includes movable contacts, these connectors maintain secure connections between FPC contact pads and terminals even when the FPC cable is pulled up. Molex 0.30mm Easy-On BackFlip FPC Connectors are well suited for applications requiring an overall compact size such as digital still cameras, digital video cameras, mobile devices, portable audio equipment, portable GPS equipment, and other handheld devices.

Fit Family Connectors

Molex Fit Dual-Row Connectors provide power delivery and power distribution in wire-to-wire, wire-to-board, and board-to-board configurations. Molex Fit power connectors range from the 2.50mm pitch Nano-Fit to the 5.7mm pitch Mega-Fit connectors. These off-the-shelf connectors can be modified, customized, or adapted to meet virtually any application need.