39512-1014

Molex
538-39512-1014
39512-1014

Mfr.:

Description:
Pluggable Terminal Blocks 3.81MM EURO HEADER R HEADER RA BLK 14CKT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 133

Stock:
133 Can Dispatch Immediately
Quantities greater than 133 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
32,38 kr. 32,38 kr.
22,98 kr. 229,80 kr.
20,14 kr. 503,50 kr.
18,35 kr. 917,50 kr.
17,53 kr. 1.753,00 kr.
16,19 kr. 4.047,50 kr.
14,55 kr. 7.275,00 kr.
13,35 kr. 15.379,20 kr.

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Pluggable Terminal Blocks
RoHS:  
Headers
14 Position
3.81 mm
Solder Pin
Through Hole
8 A
300 V
39512
Brand: Molex
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Mounting Angle: Horizontal
Product Type: Pluggable Terminal Blocks
Factory Pack Quantity: 1152
Subcategory: Terminal Blocks
Tradename: Eurostyle
Part # Aliases: 0395121014
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

Industrial Automation

Molex Industrial Automation connectors provide a convenient source for meeting passive interconnect and industrial communications requirements for industrial applications. Molex Industrial Automation simplifies design, installation, and maintenance processes.

Industrial Solutions

Molex Industrial Solutions offer robust products designed for the harshest environmental conditions to deliver safe and reliable connections. These products also provide protection from contamination, moisture, or vibration. The Molex Industrial Solutions lineup features high performance and a long product life.