34830-2002

Molex
538-34830-2002
34830-2002

Mfr.:

Description:
Automotive Connectors MX150 RA HDR 2X10 ST LTGY KEY B

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
62,37 kr. 62,37 kr.
51,70 kr. 517,00 kr.
49,24 kr. 1.231,00 kr.
47,37 kr. 2.368,50 kr.
45,13 kr. 4.513,00 kr.
41,70 kr. 12.510,00 kr.
39,61 kr. 23.766,00 kr.
38,05 kr. 45.660,00 kr.

Possible Replacement

Molex 34830-2001
Molex
Automotive Connectors MX150 RA HDR 2X10 ST BLK KEY A

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Automotive Connectors
RoHS:  
Headers
20 Position
3.5 mm (0.138 in)
Pin (Male)
Through Hole
Solder Pin
Tin
Gray
34830
Tray
Application: Power, Wire-to-Board
Brand: Molex
Contact Gender: Pin (Male)
Contact Material: Copper Alloy
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Current Rating: 22 A
Description/Function: MX150 2x10 Dual Row Right-Angle Header, Keying Option B
Housing Material: Polybutylene Terephthalate (PBT)
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Mounting Angle: Right Angle
Number of Rows: 2 Row
Product Type: Automotive Connectors
Factory Pack Quantity: 300
Subcategory: Automotive Connectors
Tradename: MX150
Type: PCB Header
Voltage Rating: 14 VDC
Part # Aliases: 0348302002
Unit Weight: 37 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

Environmentally Sealed Connectors

Molex Environmentally Sealed Connectors provide an ideal interconnect solution for heavy-duty and harsh-environment applications. Molex offers a wide range of standard-sealed and custom-sealed interconnect systems. These connectors are suitable for applications requiring ruggedized sealed plugs, receptacles, and power connectors, including IP67 or IP68 ratings.