227004-0003

Molex
538-227004-0003
227004-0003

Mfr.:

Description:
Pin & Socket Connectors Sentrality 3.40mm Screw Mount Pin, 36.00mm Length

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 100

Stock:
100 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
41,55 kr. 41,55 kr.
35,36 kr. 353,60 kr.
33,20 kr. 830,00 kr.
31,56 kr. 1.578,00 kr.
29,99 kr. 2.999,00 kr.
28,20 kr. 8.460,00 kr.
26,78 kr. 16.068,00 kr.
25,44 kr. 30.528,00 kr.
24,32 kr. 65.664,00 kr.

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Pin & Socket Connectors
RoHS:  
Headers
1 Position
Screw
Screw Mount
Copper Alloy
Silver
600 V
75 A
227004
Bulk
Sentrality
Brand: Molex
Contact Type: Pin
Housing Gender: Plug
Mounting Angle: Vertical
Product Type: Pin & Socket Connectors
Factory Pack Quantity: 300
Subcategory: Pin & Socket Connectors
Part # Aliases: 2270040003 02270040003
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536901000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
MXHTS:
8536902800
ECCN:
EAR99

Sentrality High-Power Pin & Socket Connectors

Molex Sentrality High-Power Pin and Socket Connectors feature eye-of-needle (EON) press-fit tails that enable high-quality, solderless electrical connections. These mezzanine-style board-to-board and board-to-busbar connectors offer self-aligning capability for enhanced design flexibility. The Sentrality connector is designed with a uniform flat-top surface, providing flat-rock processing during insertion into printed circuit boards (PCBs). Molex Sentrality High-Power Pin and Socket Connectors are ideal for data centers, industrial automation, and telecommunications. 

Sentrality High-Current Interconnect System

Molex Sentrality High-Current Interconnect System features high-voltage, high-current pin and socket connectors that offer ±1.0mm radial self-alignment to mitigate tolerance stack-up issues when mating. The family consists of straight and right-angle connectors that can be mixed and matched to enable parallel, right-angle, co-planar, offset-planar, and reverse planar mating configurations. Four sizes of Molex Sentrality connectors are available: 3.4mm (75A), 6mm (120A), 8mm (200A), 11mm (350A), 16mm, 26mm, and 36mm to address a wide range of requirements. Surface mount, screw mount, threaded, and press fit pins and sockets are available to allow board-to-board, board-to-busbar, and busbar-to-busbar attach options.