205194-0002

Molex
538-205194-0002
205194-0002

Mfr.:

Description:
Interface Modules Assy PCBA USB 2.0 HUB 5V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
269,16 kr. 269,16 kr.
250,95 kr. 2.509,50 kr.
245,28 kr. 6.132,00 kr.
241,26 kr. 12.063,00 kr.
237,15 kr. 23.715,00 kr.
230,74 kr. 67.837,56 kr.
588 Quote

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Interface Modules
Hubs
USB
5 V
5 V
Brand: Molex
Operating Supply Voltage: 5 V
Product Type: Interface Modules
Factory Pack Quantity: 294
Subcategory: Embedded Solutions
Part # Aliases: 2051940002 02051940002
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8537109199