202372-0001

Molex
538-KIT-INS-CO-02
202372-0001

Mfr.:

Description:
Air Quality Sensors CO INSPECTOR INDUST & PUMP KIT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
58 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
4,81 kr. 4,81 kr.
4,10 kr. 20,50 kr.
3,80 kr. 38,00 kr.
3,20 kr. 160,00 kr.
2,98 kr. 298,00 kr.
2,51 kr. 1.255,00 kr.
2,34 kr. 2.340,00 kr.
2,18 kr. 4.360,00 kr.
2,10 kr. 10.500,00 kr.

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Air Quality Sensors
Gas Sensor
Carbon Monoxide (CO)
- 20 C
+ 50 C
202372
Brand: Molex
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Air Quality Sensors
Factory Pack Quantity: 1
Subcategory: Sensors
Unit Weight: 830,605 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9027102000
ECCN:
EAR99

Hydrogen Sulphide & Carbon Monoxide Inspectors

Sensorcon Hydrogen Sulphide (H2S) and Carbon Monoxide (CO) Inspectors detect gas hazards and monitor ppm levels of H2S in real time depending on the model. H2S Inspectors are portable and feature waterproof and shock-proof construction. The H2S Inspector is ideal for oil, gas, agriculture and sewer waste applications. The CO Inspectors detect hazards, find faults and read the fingerprint of combustion. This device features an easy hand-held design, a clip-on attachment, and can easily be attached to a lanyard for easy carrying and usage. Sensorcon Hydrogen Sulphide and Carbon Monoxide Inspectors will be a welcome device to any toolbox.