200218-2276

Molex
538-200218-2276
200218-2276

Mfr.:

Description:
Other Tools Locator Blue

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
447,45 kr. 447,45 kr.
423,28 kr. 2.116,40 kr.
399,71 kr. 3.997,10 kr.
384,49 kr. 9.612,25 kr.

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Other Tools
RoHS:
Locator
Brand: Molex
Product Type: Hand Tools
Series: 207128
Factory Pack Quantity: 5
Subcategory: Tools
Part # Aliases: 02002182276
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8466940000
CNHTS:
3926909090
CAHTS:
8466100010
USHTS:
8203208000
ECCN:
EAR99

Hand Crimp Tool for Mini-Fit Jr Terminals

Molex Hand Crimp Tool for Mini-Fit Jr Terminals is a full cycle ratcheting hand tool that ensures complete crimps. This crimp tool supports both right-handed and left-handed applications through ergonomic soft grip handles for comfortable crimping. The Dies and Locator assemblies of this crimp tool can be used with legacy Battery-powered Tool Order No. 63816-0200 (110V) or 63816-0250 (220V), and 63816-0800 crimp-head. The hand crimp tool is made of best quality materials and all vital components are long-life tested. This RoHS compliant crimp tool is also an IPC/WHMA-A-620 Class 2 qualified.

Mini-Fit Connector Family

Molex Mini-Fit Jr. and Mini-Fit Plus Power Connectors deliver up to 9.0A and 13.0A respectively. Blind-mating and terminal position assurance options offer a versatile connector system for a wide range of applications.

Mini-Fit Jr. Connectors

Molex Mini-Fit Jr. Connectors are ideal for higher-current / higher-density applications that require design flexibility for wire-to-wire and wire-to-board configurations. Molex Mini-Fit Jr. connectors are made for power applications up to 9.0A per circuit. The connectors feature fully isolated terminals, positive housing locks, low-engagement forces, and polarized housings. They are UL recognized, CSA approved, and TUV licensed. All components are lead free and RoHS compliant. Molex Mini-Fit Jr. Connectors are available in a single row or dual row, 2 to 24 circuit options, and multiple plating and material selections.