17331-0236

Molex
538-17331-0236
17331-0236

Mfr.:

Description:
FFC / FPC Jumper Cables 0.50mm Pitch Premo-Flex FFC Jumper Type A 51mm Cable Length Au 36 CKTS

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 500

Stock:
500 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
23,35 kr. 23,35 kr.
19,92 kr. 199,20 kr.
18,65 kr. 466,25 kr.
17,75 kr. 887,50 kr.
16,93 kr. 1.693,00 kr.
15,82 kr. 3.955,00 kr.
15,07 kr. 7.535,00 kr.

Product Attribute Attribute Value Select Attribute
Molex
Product Category: FFC / FPC Jumper Cables
RoHS:  
36 Conductor
0.5 mm
51 mm
Same Side Contacts
550 mA
60 VAC
17331
Bulk
Brand: Molex
Contact Plating: Gold
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Product Type: FFC / FPC Jumper Cables
Factory Pack Quantity: 1000
Subcategory: Cable
Tradename: Premo-Flex
Part # Aliases: 173310236 0173310236
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Specification Sheets

Technical Resources

TARIC:
8544492000
USHTS:
8544491000
ECCN:
EAR99

Premo-Flex Intermateable FFC Jumpers

Molex Premo-Flex Intermateable Flat-Flexible Cable (FFC) Jumpers provide a robust, high-retention cable solution and simplify design work. These FFC jumpers offer secure connections by utilizing latching ears or notches, preventing unintentional disconnection in demanding applications. Additionally, some of these jumpers are intermateable with Hirose FH28 or FH52 zero-insertion force (ZIF) connectors. Molex Premo-Flex Intermateable FFC Jumpers are suitable for environments subjected to shock and vibration, including vehicle infotainment systems, GPS devices, virtual cockpits, insulin pumps, and medical monitoring devices.