172709-2008

Molex
538-172709-2008
172709-2008

Mfr.:

Description:
Power to the Board MINI-FIT SIGMA TPA 8CKT
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
1,73 kr. 1,73 kr.
1,48 kr. 14,80 kr.
1,25 kr. 31,25 kr.
1,12 kr. 280,00 kr.
1,01 kr. 1.010,00 kr.
0,962 kr. 2.405,00 kr.
0,925 kr. 9.250,00 kr.
0,91 kr. 18.200,00 kr.

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Power to the Board
RoHS:  
Power to the Board
172709
Mini-Fit Sigma
Brand: Molex
Factory Pack Quantity: 1
Subcategory: Power Connectors
Part # Aliases: 1727092008 01727092008
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536699099
USHTS:
8536694040

Mini-Fit Sigma Connectors & Pre-Crimped Leads

Molex Mini-Fit Sigma Connectors and Pre-Crimped Leads feature terminal position assurance (TPA) with a secondary locking feature to reduce assembly error. Connector terminals are fully sealed to prevent end-product failure. The Molex Mini-Fit Sigma components provide up to a maximum current of 11.5A and 600VAC/DC maximum voltage. Pre-crimped leads offer female-to-female and female-to-pigtail configurations in 75mm to 450mm lengths, which are ideal for wire-to-wire use. Molex Mini-Fit Sigma applications include automotive, commercial vehicle, consumer, data/communications, home appliance, industrial automation, medical and telecommunications/networking.