160063-1103

Molex
538-160063-1103
160063-1103

Mfr.:

Description:
Headers & Wire Housings HSAL2 UNSLD HEADER R/A 6CKT KEY A BLK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 348

Stock:
348 Can Dispatch Immediately
Quantities greater than 348 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
75,64 kr. 75,64 kr.
64,31 kr. 643,10 kr.
Full Reel (Order in multiples of 120)
61,84 kr. 7.420,80 kr.
49,83 kr. 11.959,20 kr.
47,45 kr. 22.776,00 kr.
46,85 kr. 44.976,00 kr.

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Headers & Wire Housings
RoHS:  
Headers
6 Position
1.27 mm (0.05 in)
2 Row
2 mm (0.079 in)
Through Hole
Solder Pin
Right Angle
Gold
160063
HSAutoLink
Signal, Wire to Board
- 40 C
+ 105 C
Reel
Cut Tape
Brand: Molex
Contact Material: Tin
Current Rating: 1.5 A
Housing Material: Thermoplastic (TP)
Product Type: Headers & Wire Housings
Factory Pack Quantity: 120
Subcategory: Headers & Wire Housings
Voltage Rating: 36 V
Part # Aliases: 1600631103 01600631103
Unit Weight: 3,321 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

Safety & Driver Assist Solutions

Molex Safety and Driver Assist Solutions streamline the development of advanced features strategically designed to create a safer driving experience. Advanced Driver Assist Systems (ADAS) embedded in intelligent vehicles are virtual copilots. Automotive sensors and cameras enable facial/eye recognition, blind-spot monitoring, and parking assistance. Molex Safety and Driver Assist Solutions are ideal for night vision, distance warnings, airbags, and seat belts. 

HSAutoLink II Interconnect System

Molex HSAutoLink II Interconnect System is available in 6 and 14 circuit options and delivers data rates up to 13.5GBps. These rugged connectors support high-speed media protocols, including USB 3.0, LVDS, 100BASE-T1, USB 2.0, and DisplayPort. HSAutoLink II meets the bandwidth requirements for advanced in-vehicle applications, including infotainment, telematics, and cameras. Molex HSAutoLink II Interconnect System offers both sealed and unsealed options.