15131-0402

Molex
538-15131-0402
15131-0402

Mfr.:

Description:
Rectangular Cable Assemblies Cable-Assy Picolock 4 Circuit 150MM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.234

Stock:
1.234 Can Dispatch Immediately
Factory Lead Time:
48 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
25,59 kr. 25,59 kr.
22,83 kr. 228,30 kr.
21,78 kr. 544,50 kr.
21,11 kr. 1.055,50 kr.
19,84 kr. 1.984,00 kr.
18,95 kr. 4.737,50 kr.
18,20 kr. 9.100,00 kr.
17,08 kr. 12.810,00 kr.

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Rectangular Cable Assemblies
RoHS:  
15131
Discrete Wire Cable Assemblies
Receptacle
4 Position
Receptacle
4 Position
Female / Female
150 mm
28 AWG
2 A
Black
Brand: Molex
Jacket Material: Polyvinyl Chloride (PVC)
Pitch: 1 mm
Product Type: Rectangular Cable Assemblies
Factory Pack Quantity: 750
Subcategory: Cable Assemblies
Tradename: Pico-Lock
Voltage Rating: 150 V
Part # Aliases: 151310402 0151310402
Unit Weight: 1,124 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544429090
CNHTS:
8544422900
CAHTS:
8544420090
USHTS:
8544429090
JPHTS:
854442099
KRHTS:
8544422090
MXHTS:
8544429999
BRHTS:
85444200
ECCN:
EAR99

Cable Assemblies & Wire Harnesses

Molex Cable Assemblies and Wire Harnesses include high-power, overmolded, and sealed off-the-shelf options that support all industries. The products can also be custom-built to match any user's specifications using Molex's Custom Cable Creator. Molex Cable Assemblies and Wire Harnesses are ideal for commercial vehicles, industrial, and consumer applications.

Discrete Wire & Cable Assemblies

Molex Discrete Wire and Cable Assemblies deliver off-the-shelf solutions with a broad range of connectors in a variety of cable lengths. The connector ends of these cable assemblies offer premium housing features to prevent mismating, reduce terminal backout, and reduce operator fatigue during assembly. These completed Molex cable assemblies meet IPC specification design and meet automotive-industry standards. Molex UL 1061 and UL 1007 discrete wires are ready to use in electronic appliance applications.

Pico-Lock OTS Discrete Wire Cable Assemblies

Molex Off-the-Shelf (OTS) Pico-Lock™ Discrete Wire Cable Assemblies deliver off-the-shelf (OTS) solutions in various cable lengths to facilitate both prototyping and global production. The Pico-Lock Cable Assemblies offer a low profile, high current, and positive lock, making them ideal for applications requiring space savings and secure mating retention. Pin-to-pin mapping from the receptacle to the PCB header provides ready-to-use, plug-and-play connections. The OTS Cable Assemblies use UL 1061 discrete wires and are ready to use in electronic appliance applications. The components provide ease of design, prototyping, and production by decreasing engineering time and resources. The devices meet current automotive industry standards and 2011/65/EU RoHS Compliance. Molex OTS Cable Assemblies are assembled in an ISO/TS16949-certified facility, ensuring high quality.