151053-0004

Molex
538-151053-0004
151053-0004

Mfr.:

Description:
Power to the Board Guardian II Plug Vt S/blade 0.76Au 4Ckt

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 970

Stock:
970 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
149,42 kr. 149,42 kr.
125,40 kr. 1.254,00 kr.
116,08 kr. 2.902,00 kr.
113,99 kr. 5.699,50 kr.

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Power to the Board
RoHS:  
Power to the Board
Pin (Male)
80 A
600 V
4 Position
Mounting Peg
Through Hole
11 mm
151053
EXTreme Guardian
Brand: Molex
Contact Material: Tin
Contact Plating: Gold
Housing Colour: Black
Housing Material: Liquid Crystal Polymer (LCP)
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Mounting Angle: Vertical
Number of Rows: 1 Row
Factory Pack Quantity: 1
Subcategory: Power Connectors
Part # Aliases: 1510530004 01510530004
Unit Weight: 23,088 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

EXTreme Guardian Power Connector System

Molex EXTreme Guardian Power Connector System, previously named EXTreme Power Interconnect (EPIC), features small package sizes with a centerline pitch of 11mm. The system supports up to 8A per contact, providing good shielding characteristics in EMI-sensitive environments, and features hot-plugging capabilities and UL safety features. Headers are available in two-circuit, single-flanged, and three-circuit, dual-flanged versions. Cable assemblies are available in three-circuit, straight, shielded, and unshielded versions for high-voltage applications and are UL touch-safe. 

EXTreme Power Connectors

Molex EXTreme Power Connectors are specifically designed to support high-current applications. To operate at peak efficiency, today's data centers require interconnects that accommodate significant amounts of power, and Molex EXTreme power products meet those challenges. These power connectors are available in an extensive range of configurations for seamless integration into new and existing applications.

Industrial Automation

Molex Industrial Automation connectors provide a convenient source for meeting passive interconnect and industrial communications requirements for industrial applications. Molex Industrial Automation simplifies design, installation, and maintenance processes.

Industrial Power

Molex Industrial Power products allow designers to achieve power delivery and power distribution with a vast array of power connectors. These Molex connectors include pin and socket power connectors, EXTreme LPHPower and EXTreme Guard System devices, and CRC robotic connectors, as well as HMC and mini-HMC rectangular connectors.

Industrial Solutions

Molex Industrial Solutions offer robust products designed for the harshest environmental conditions to deliver safe and reliable connections. These products also provide protection from contamination, moisture, or vibration. The Molex Industrial Solutions lineup features high performance and a long product life.