15061-2330

Molex
538-15061-2330
15061-2330

Mfr.:

Description:
FFC / FPC Jumper Cables 1mm Pitch Premo-Flex RFC Jumpers Type B 76mm Sn Plating 30 CKTs

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 200

Stock:
200 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
16,71 kr. 16,71 kr.
14,92 kr. 29,84 kr.
14,77 kr. 73,85 kr.
13,58 kr. 135,80 kr.
13,06 kr. 326,50 kr.
12,61 kr. 630,50 kr.
11,94 kr. 1.194,00 kr.
11,41 kr. 5.705,00 kr.

Product Attribute Attribute Value Select Attribute
Molex
Product Category: FFC / FPC Jumper Cables
RoHS:  
30 Conductor
1 mm
76 mm (2.992 in)
1.25 A
60 VAC
15061
Bulk
Brand: Molex
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Product Type: FFC / FPC Jumper Cables
Factory Pack Quantity: 1000
Subcategory: Cable
Tradename: Premo-Flex
Wire Gauge - AWG: 28 AWG
Part # Aliases: 150612330 0150612330
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536699099
USHTS:
8544492000
JPHTS:
854449091
BRHTS:
85444900
ECCN:
EAR99

Premo-Flex Round Flat Cable Jumpers

Molex Premo-Flex Round Flat Cable (RFCs) Jumpers are available in circuits ranging from 5 to 50 and in lengths of 2", 4", 6", and 8". RFCs provide an ideal electrical connection between PCBs and eliminate the need for connectors, enabling cost savings. Molex Premo-Flex Round Flat Cable Jumpers are suitable for various applications, including home appliances, cooling systems, mobile devices, computers, hand-held ultrasound, and automotive applications.