1301900017

Molex
538-1301900017
1301900017

Mfr.:

Description:
LED Lighting Fixture Accessories BALLAST 27W 120V 50/60HZ WITHLONG7.00INL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
21 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
1.252,16 kr. 1.252,16 kr.
1.084,39 kr. 10.843,90 kr.

Product Attribute Attribute Value Select Attribute
Molex
Product Category: LED Lighting Fixture Accessories
Ballast
130190
Brand: Molex
Product: Accessories
Product Type: LED Lighting Fixture Accessories
Factory Pack Quantity: 1
Subcategory: LED Lighting
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0