106292-0805

Molex
538-106292-0805
106292-0805

Mfr.:

Description:
Fibre Optic Cable Assemblies MMC(M) Sr-2x MPO(F) JPR,16F,SM,PLNM,5m

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10

Stock:
10 Can Dispatch Immediately
Factory Lead Time:
42 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
1.745,42 kr. 1.745,42 kr.
1.745,34 kr. 3.490,68 kr.
1.727,96 kr. 8.639,80 kr.
1.693,87 kr. 16.938,70 kr.

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Fibre Optic Cable Assemblies
106292
Singlemode
Simplex
Receptacle
MPO
Plenum
9/125 um
5 m
16 Fiber
Bulk
Yellow
Brand: Molex
Insertion Loss: 0.35 dB
Product Type: Fiber Optic Cable Assemblies
Factory Pack Quantity: 10
Subcategory: Fiber Optic
Part # Aliases: 1062920805 01062920805
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8544700000
USHTS:
8544700000
KRHTS:
8544700000
MXHTS:
8544700100
ECCN:
EAR99

MMC Cable Assemblies

Molex MMC Cable Assemblies help data centers optimize space and density to meet AI-driven requirements and use a very small form factor (VSFF) design to achieve higher density within the same footprint. These 106292 series cable assemblies are available with 16 or 24 fibers per connector for higher cabling port density and low-loss performance in a compact design, supporting high-bandwidth applications. The push-pull boot and polarized guide rails provide faster and easier installation while reducing the risk of assembly errors. The shielded design offers enhanced electromagnetic interference (EMI) protection and helps improve signal integrity. Molex MMC Cable Assemblies include an array of connection ends with 1m to 20m cable lengths and a 2mm to 2.50mm outside diameter. Applications include servers and storage, telecommunications, and networking.