106114-1526

Molex
538-106114-1526
106114-1526

Mfr.:

Description:
Fibre Optic Connectors 1X8 MPO-MT EMI ADAPTR TAB UP/TAB UP

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 21

Stock:
21 Can Dispatch Immediately
Quantities greater than 21 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
599,11 kr. 599,11 kr.
542,64 kr. 5.426,40 kr.
25 Quote

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Fibre Optic Connectors
106114
Adapters
Simplex
Multimode, Singlemode
8 Position
MPO Adapter
MPO
MT
Body Material: Diecast Alloy
Brand: Molex
Product Type: Fiber Optic Connectors
Factory Pack Quantity: 72
Subcategory: Fiber Optic
Part # Aliases: 1061141526 01061141526
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536700099
CNHTS:
8536700000
CAHTS:
8536700000
USHTS:
8536700000
JPHTS:
8536700001
MXHTS:
85367001
BRHTS:
85367000
ECCN:
EAR99

Optical EMI Shielding Adapters

Molex Optical EMI Shielding Adapters address the mechanical-design requirements limiting EMI and Radio Frequency Interference (RFI) emissions from front panels and enclosures. The adapter housings are either all die-cast or half die-cast, half polymer. Both styles use an EMI gasket that seals the adapters to the panel. These adapters increase the shielding effectiveness while enhancing the front-panel aesthetics compared to traditional plastic adapters. The single- or multi-port adapter design accepts one or four connectors, with screw or snap-mount styles available. Molex Optical EMI Shielding Adapters are ideal for telecommunications, data / storage, aerospace / defense, and industrial test equipment.

High-Speed Solutions

Molex High-Speed Solutions meet the most stringent high-speed performance requirements. The broad connector portfolio supports a wide range of data rates in multiple sizes and shapes. High-speed interconnect solutions provide the flexibility and scalability required to meet the demands of next-generation systems.