105444-0011

Molex
538-105444-0011
105444-0011

Mfr.:

Description:
USB Connectors Type C plug connec Au 30u 22pin

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.467

Stock:
4.467 Can Dispatch Immediately
Factory Lead Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
18,35 kr. 18,35 kr.
15,59 kr. 155,90 kr.
14,62 kr. 365,50 kr.
13,95 kr. 697,50 kr.
13,28 kr. 1.328,00 kr.
12,46 kr. 3.115,00 kr.
11,86 kr. 5.930,00 kr.
Full Reel (Order in multiples of 1000)
10,00 kr. 10.000,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tray
Availability:
In Stock
Price:
15,67 kr.
Min:
1

Product Attribute Attribute Value Select Attribute
Molex
Product Category: USB Connectors
USB Type C Connectors
Plug (Male)
USB 3.1
SMD/SMT
10 Contact
1 Port
30 VAC
Right Angle
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Molex
Color: Black
Contact Material: Tin
Contact Plating: Gold
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 30 C
Product Type: USB Connectors
Series: 105444
Factory Pack Quantity: 1000
Subcategory: USB Connectors
Part # Aliases: 1054440011 01054440011 105444-0001
Unit Weight: 360 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

USB Type-C Connectors

Molex USB Type-C™ Connectors feature a compact design and support up to a 5A current and high speeds. The connectors are available in an expansive range of product types and mounting options. Molex USB Type-C Connectors deliver waterproof, robust, reliable connectivity in consumer, industrial, and Internet of Things (IoT) devices, as well as other high-speed I/O applications.

Miniaturization Solutions

Molex Miniaturization Solutions are ideal for a vast array of applications such as automotive, smart devices, mobile devices, and medical technology. These connectors provide space savings, high-density signals, and durability. The miniaturization of Molex connectors offers the benefit of fitting more components into smaller spaces, leading to increased functionality without the increased size or weight.