100067-0027

Molex / Temp-Flex
538-047SC-2901
100067-0027

Mfr.:

Description:
Coaxial Cables 29AWG FEP, 50 OHM MICROWAVECOAX PER FT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
9.277
Factory Lead Time:
149
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.

Pricing (DKK)

Qty. Unit Price
Ext. Price
37,08 kr. 37,08 kr.
36,11 kr. 72,22 kr.
34,02 kr. 170,10 kr.
33,20 kr. 332,00 kr.
31,03 kr. 775,75 kr.
29,54 kr. 1.477,00 kr.
28,12 kr. 2.812,00 kr.

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Coaxial Cables
RoHS:  
50 Ohms
29 AWG
304.8 mm (12 in)
1.42 mm (0.056 in)
Copper
Fluorinated Ethylene Propylene (FEP)
Spool
100067
Brand: Molex / Temp-Flex
Jacket Colour: Blue
Maximum Temperature: + 165 C
Product Type: Coaxial Cables
Shielding: Shielded
Factory Pack Quantity: 1
Subcategory: Cable
Part # Aliases: 047SC-2901 01000670027
Unit Weight: 1,751 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544200090
CNHTS:
8544200000
CAHTS:
8544200000
USHTS:
8544200000
JPHTS:
854420000
KRHTS:
8544200000
MXHTS:
85442099
BRHTS:
85442000
ECCN:
EAR99

Flexible Microwave Cable Assemblies

Temp-Flex Cable, Inc. Flexible Microwave Cable Assemblies are solutions to the medical, aerospace, military, computer, electronics, test & measurement, and industrial markets. Temp-Flex Flexible Microwave Cable Assemblies are manufactured to withstand extreme conditions and harsh environments, and all standard product lines follow RoHS compliance standards.

Solid-Core Flexible Microwave Cables

Molex Temp-Flex Solid-Core Flexible Microwave Cables are insulated with a patented fluoropolymer dielectric. A helically wrapped foil shield and braid are applied to the cable. A 70% velocity of propagation (VOP) loss characteristic is achieved with a solid FEP dielectric around the center conductor and 85% VOP is achieved with the addition of monofilaments wrapped around the center conductor with an FEP dielectric layer applied over the monofilaments. Molex Temp-Flex Solid-Core Flexible Microwave Cables are compatible with standard 047 connectors (29AWG) and 141 connectors (19AWG).

Microwave Coaxial Cables

Temp-Flex Microwave Coaxial Cables provide cabling options for data center, telecommunications / networking, medical, and aerospace industries. These rugged cables withstand harsh environments at high frequencies while delivering high performance. The solid-core cables offer a helically wrapped flat wire shield with round or flat braid, while the foam-core cables utilize a foamed dielectric rather than a tape-wrapped expanded PTFE (ePTFE) construction. Both versions from Temp-Flex feature extruded fluoropolymer insulation, which eliminates the phase-knee effect, delivers linear electrical performance at room temperature, and is thermally and mechanically stable at high temperatures.