173111-0028

Molex / FCT
152-FKC5GE
173111-0028

Mfr.:

Description:
D-Sub Backshells 50P PLASTIC HOOD STRAIGHT CBL OUTLET

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 146

Stock:
146
Can Dispatch Immediately
On Order:
200
Expected 20/03/2026
200
Expected 25/05/2026
Factory Lead Time:
33
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
33,87 kr. 33,87 kr.
30,51 kr. 305,10 kr.
28,57 kr. 714,25 kr.
27,23 kr. 1.361,50 kr.
25,89 kr. 2.589,00 kr.
22,16 kr. 4.432,00 kr.
21,78 kr. 13.068,00 kr.
21,19 kr. 21.190,00 kr.
20,66 kr. 53.716,00 kr.

Product Attribute Attribute Value Select Attribute
Molex
Product Category: D-Sub Backshells
RoHS:  
Two Piece Backshell
5 (D)
Straight
1 Entry
Polycarbonate (PC), Acrylonitrile Butadiene Styrene (ABS)
50 Position, 78 Position
Brand: Molex / FCT
Flammability Rating: UL 94 V-0
Product Type: D-Sub Backshells
Series: 173111
Factory Pack Quantity: 200
Subcategory: D-Sub Connectors
Part # Aliases: FKC5GE 01731110028
Unit Weight: 32 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8538909999
CNHTS:
8538900000
CAHTS:
8538909090
USHTS:
8538908180
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99

Backshells for D-Sub Connectors

FCT Backshells for D-Sub Connectors provide an extended inner chamber suitable for D-sub connectors with special contacts. These backshells can be used in conjunction with locking screws, thumbscrews, and slide locks or spring locks. FCT Backshells for D-Sub Connectors are easy to assemble with a catch spring system and pre-mounted locking screws.

D-Sub Connectors

FCT D-Sub Connectors are illustrated in many sizes for various applications. These connectors are available in standard, high-density, mixed layout, waterproof, backshells, hardware, and other D-Sub connector variants. Each of these variants is built using various materials, alloys, and with high-quality heat-resistant plastics.