173111-0027

Molex / FCT
152-FKC4GE
173111-0027

Mfr.:

Description:
D-Sub Backshells 37P PLASTIC HOOD STRAIGHT CBL OUTLET

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 139

Stock:
139
Can Dispatch Immediately
On Order:
150
Expected 09/04/2026
150
Expected 24/04/2026
Factory Lead Time:
33
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
34,84 kr. 34,84 kr.
31,71 kr. 317,10 kr.
29,99 kr. 749,75 kr.
28,65 kr. 1.432,50 kr.
27,30 kr. 2.730,00 kr.
20,07 kr. 5.017,50 kr.
19,92 kr. 9.960,00 kr.
18,35 kr. 18.350,00 kr.
17,98 kr. 44.950,00 kr.

Product Attribute Attribute Value Select Attribute
Molex
Product Category: D-Sub Backshells
RoHS:  
Two Piece Backshell
4 (C)
Straight
1 Entry
Polycarbonate (PC), Acrylonitrile Butadiene Styrene (ABS)
37 Position
Brand: Molex / FCT
Flammability Rating: UL 94 V-0
Product Type: D-Sub Backshells
Series: 173111
Factory Pack Quantity: 50
Subcategory: D-Sub Connectors
Part # Aliases: FKC4GE 01731110027
Unit Weight: 35,200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8538909999
CNHTS:
8538900000
CAHTS:
8538909090
USHTS:
8538906000
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99

Backshells for D-Sub Connectors

FCT Backshells for D-Sub Connectors provide an extended inner chamber suitable for D-sub connectors with special contacts. These backshells can be used in conjunction with locking screws, thumbscrews, and slide locks or spring locks. FCT Backshells for D-Sub Connectors are easy to assemble with a catch spring system and pre-mounted locking screws.

D-Sub Connectors

FCT D-Sub Connectors are illustrated in many sizes for various applications. These connectors are available in standard, high-density, mixed layout, waterproof, backshells, hardware, and other D-Sub connector variants. Each of these variants is built using various materials, alloys, and with high-quality heat-resistant plastics.