ZV47-K44+

Mini-Circuits
139-ZV47-K44+
ZV47-K44+

Mfr.:

Description:
RF Detector POWER DETECTOR / 2.92MM / ROHS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10

Stock:
10 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
5.940,17 kr. 5.940,17 kr.

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: RF Detector
RoHS:  
Power Detector
500 MHz to 43.5 GHz
- 30 dB to 15 dB
5 V
+ 85 C
- 40 C
Screw
Tray
Brand: Mini-Circuits
Product Type: RF Detector
Series: ZV47
Factory Pack Quantity: 10
Subcategory: Wireless & RF Integrated Circuits
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
8517799000
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99

ZV47 Coaxial Power Detectors

Mini-Circuits ZV47 Coaxial Power Detectors are high-accuracy RMS power detectors that cover a wide RF input bandwidth. The ZV47-K44RMS+ features a frequency range of 100MHz to 40GHz, and the ZV47-E673RMS+ covers 100MHz to 67GHz. The DC output voltage offers an accurate representation of the average signal power applied to the RF input. The series delivers a linear-in-dB response with a 29mV/dB logarithmic slope over its 35dB dynamic range and with better than ±1dB accuracy (typical). Mini-Circuits ZV47 Coaxial Power Detectors feature a compact gold-over-nickel-plated brass alloy case with 0.84" x 0.96" x 0.37” dimensions and 1.85mm or 2.92mm connectors. Applications include point-to-point microwave links, instrumentation, test and measurement, military radios, Wi-Fi®, 4G, 5G, 6G, and radar systems.