ZB4PD1-2000-N+

Mini-Circuits
139-ZB4PD1-2000-N
ZB4PD1-2000-N+

Mfr.:

Description:
Signal Conditioning 4 Ways DC Pass Power Splitter, 800 - 2000 MHz, 50ohm

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 15

Stock:
15 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
1.030,23 kr. 1.030,23 kr.
921,68 kr. 9.216,80 kr.
910,87 kr. 27.326,10 kr.
902,44 kr. 45.122,00 kr.

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: Signal Conditioning
RoHS:  
Signal Conditioning
Splitters/Combiners
800 MHz to 2 GHz
800 MHz to 2 GHz
50 Ohms
N-Type
88.9 mm x 54.1 mm x 22.35 mm
- 55 C
+ 100 C
ZB4PD1
Bulk
Brand: Mini-Circuits
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Mounting: Connector
Factory Pack Quantity: 10
Subcategory: Filters
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
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99

ZB4PD1 DC Pass Power Splitters/Combiners

Mini-Circuits ZB4PD1 DC Pass Power Splitters/Combiners feature DC pass and coaxial four-way power modules with a wideband frequency range. The ZB4PD1 series is suitable to use as splitters or combiners, which is ideal for various versatile applications. The splitters/combiners deliver improved isolation and VSWR ratings and operate in a -55°C to +100°C temperature range. The Mini-Circuits ZB4PD1 DC Pass Power Splitters/Combiners are ideal for wireless applications, including radio communication, cellular, satellite distribution, GPS, defense systems, VHF/UHF, and other receivers and transmitters.