SCG-3-162+

Mini-Circuits
139-SCG-3-162
SCG-3-162+

Mfr.:

Description:
Signal Conditioning PWR SPLTR CMBD / SURF MT RoHS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.392

Stock:
4.392 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
114,73 kr. 114,73 kr.
114,66 kr. 1.146,60 kr.
47,00 kr. 940,00 kr.
37,67 kr. 1.883,50 kr.
33,20 kr. 3.320,00 kr.
28,94 kr. 5.788,00 kr.
27,75 kr. 13.875,00 kr.
Full Reel (Order in multiples of 4000)
27,75 kr. 111.000,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: Signal Conditioning
RoHS:  
Signal Conditioning
Dividers
1.25 GHz
700 MHz
50 Ohms
SMD/SMT
- 55 C
+ 100 C
SCG
Reel
Cut Tape
MouseReel
Brand: Mini-Circuits
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Mounting: Board Mount
Factory Pack Quantity: 4000
Subcategory: Filters
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
8548000090
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99

SCG Ceramic Power Splitter/Combiners

Mini-Circuits SCG Ceramic Power Splitters/Combiners feature a 50Ω impedance rating, 900MHz to 5900MHz frequency range, and low insertion loss. The ultra-small SCG series offers temperature-stable LTCC technology, high isolation, and wrap-around terminations for excellent solderability. These splitters/combiners are ESD non-sensitive and provide 0.1dB to 0.4dB amplitude unbalance ratings. Mini-Circuits SCG Ceramic Power Splitters/Combiners are ideal for LTE, GPS, and BLUETOOTH® applications.