PMA5-83-2W+

Mini-Circuits
139-PMA5-83-2W+
PMA5-83-2W+

Mfr.:

Description:
RF Amplifier SMT High Power Amplifier, 0.01 - 10 GHz, 50?

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 165

Stock:
165 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
1.251,71 kr. 1.251,71 kr.
1.126,46 kr. 11.264,60 kr.
1.013,89 kr. 20.277,80 kr.
912,43 kr. 45.621,50 kr.
Full Reel (Order in multiples of 100)
912,43 kr. 91.243,00 kr.

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: RF Amplifier
RoHS:  
10 MHz to 10 GHz
12 V
400 mA
17.9 dB
6.8 dB
Power Amplifiers
SMD/SMT
QFN-32
GaAs
31.5 dBm
44.1 dBm
- 45 C
+ 85 C
PMA5
Reel
Cut Tape
Brand: Mini-Circuits
Input Return Loss: 33 dB
Isolation dB: 50 dB
Number of Channels: 1 Channel
Pd - Power Dissipation: 10 W
Product Type: RF Amplifier
Factory Pack Quantity: 100
Subcategory: Wireless & RF Integrated Circuits
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
8542330000
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99

PMA5 MMIC Surface-Mount Power Amplifiers

Mini-Circuits PMA5 MMIC Surface-Mount Power Amplifiers are GaAs MMIC distributed power amplifiers operating from 0.01GHz to 10GHz. These amplifiers provide 12dB of gain, +33dBm saturated output power, and achieve +43.5dBm output IP3 while operating from a +12V power supply and consuming 400mA of current. PMA5 Amplifiers are internally matched to 50Ω and come in a 5mm x 5mm 32-lead QFN-style package. These characteristics make it ideally suited for wideband test instrumentation and defense systems that require high operating output power while maintaining very low distortion characteristics.