GP2SA+

Mini-Circuits
139-GP2SA+
GP2SA+

Mfr.:

Description:
Signal Conditioning 2 Ways MMIC SMT DC Pass Power Splitter, 800 - 2100 MHz, 50?

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 216

Stock:
216
Can Dispatch Immediately
On Order:
500
Expected 15/05/2026
500
Expected 01/06/2026
Factory Lead Time:
11
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
55,05 kr. 55,05 kr.
17,08 kr. 341,60 kr.
16,11 kr. 805,50 kr.
15,14 kr. 1.514,00 kr.
14,47 kr. 2.894,00 kr.
Full Reel (Order in multiples of 500)
13,50 kr. 6.750,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: Signal Conditioning
RoHS:  
Signal Conditioning
Splitters
800 MHz to 2.1 GHz
50 Ohms
SMD/SMT
- 45 C
+ 85 C
GP2SA
Reel
Cut Tape
MouseReel
Brand: Mini-Circuits
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Insertion Loss: 1.3 dB
Mounting: PCB Mount
Factory Pack Quantity: 500
Subcategory: Filters
Type: Power Splitter
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
8548000090
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

GP2 Power Splitters

Mini-Circuits GP2 Power Splitters are 50Ω GaAs MMIC 2-way splitters/combiners that operate from 500MHz to 4400MHz with a wide bandwidth. These power splitters are designed to maintain signal integrity and low signal distortion during signal splits while also handling high-power RF signals. The GP2 power splitters offer low insertion loss, excellent amplitude unbalance, and good phase unbalance. These splitters operate at -45°C to 85°C temperature range and are available in a 3mm x 3mm 12-lead QFN-style package. The GP2 power splitters are ideal for back haul radio systems, radar, EW, ECM defense systems, and satellite communications.