DLFCG-540+

Mini-Circuits
139-DLFCG-540+
DLFCG-540+

Mfr.:

Description:
Signal Conditioning LTCC Differential Low Pass Filter, DC - 540 MHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 540

Stock:
540 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
194,78 kr. 194,78 kr.
87,21 kr. 1.744,20 kr.
48,27 kr. 2.413,50 kr.
28,72 kr. 2.872,00 kr.
26,48 kr. 5.296,00 kr.
Full Reel (Order in multiples of 500)
24,62 kr. 12.310,00 kr.
24,54 kr. 24.540,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: Signal Conditioning
RoHS:  
Signal Conditioning
Low Pass Filters
0 Hz to 540 MHz
100 Ohms
SMD/SMT
0805 (2012 metric)
- 40 C
+ 85 C
DLFCG
Reel
Cut Tape
MouseReel
Brand: Mini-Circuits
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Insertion Loss: 1.2 dB
Mounting: Board Mount
Factory Pack Quantity: 500
Subcategory: Filters
Type: Low Pass
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99

DLFCG 100Ω LTCC Differential Low Pass Filter

Mini-Circuits DLFCG 100Ω LTCC Differential Low Pass Filter features a passband from DC to 540MHz and is housed in a tiny, rugged 0805 ceramic package with wraparound terminations for excellent solderability. The DLFCG is ideal for applications requiring filtering of balanced signals on dual 50Ω lines such as DACs/ ADCs, systems with very low noise requirements, and more. The filter provides low insertion loss in the passband, fast roll-off in the transition, and a very wide stopband without re-entry up to 8360MHz, making it suitable for use in wideband systems with many harmonics and spurious products.