BFCQ-4302+

Mini-Circuits
139-BFCQ-4302+
BFCQ-4302+

Mfr.:

Description:
Signal Conditioning LTCC Band Pass Filter, 36500 - 50000 MHz, 50 Ohm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 37

Stock:
37 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
229,77 kr. 229,77 kr.
185,46 kr. 3.709,20 kr.
167,78 kr. 8.389,00 kr.
158,90 kr. 15.890,00 kr.
150,10 kr. 30.020,00 kr.
Full Reel (Order in multiples of 500)
143,01 kr. 71.505,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: Signal Conditioning
RoHS:  
Signal Conditioning
Bandpass Filters
36.5 GHz to 50 GHz
50 Ohms
SMD/SMT
LGA-3
- 55 C
+ 125 C
BFCQ
Reel
Cut Tape
MouseReel
Brand: Mini-Circuits
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Insertion Loss: 1.5 dB
Mounting: Board Mount
Factory Pack Quantity: 500
Subcategory: Filters
Type: Bandpass
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
8548000001
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99

BFCQ LTCC Bandpass Filters

Mini-Circuits BFCQ LTCC Bandpass Filters achieve repeatable performance on a lot-to-lot basis up to mmWave frequencies by utilizing a proprietary LTCC material system and a distributed filter topology. These innovative, industry-leading devices handle up to 1W RF input power. The 2.5mm x 2mm package features a surface-mountable pick-and-place standard case style and enables the high layout density of circuit boards while minimizing the effects of parasitics. Other features include a wide rejection band, high-quality distributed filter topology, and low insertion loss - mid-band 1.2dB to 2.5dB typical. Mini-Circuits BFCQ LTCC Bandpass Filters are ideally used in 5G and satellite telecommunications.