ADT1.5-1+

Mini-Circuits
139-ADT1.5-1
ADT1.5-1+

Mfr.:

Description:
Audio Transformers / Signal Transformers RF XFMR / SURF MOUNT / RoHS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.105

Stock:
1.105 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
160,02 kr. 160,02 kr.
30,66 kr. 613,20 kr.
29,54 kr. 2.954,00 kr.
28,27 kr. 5.654,00 kr.
Full Reel (Order in multiples of 1000)
26,18 kr. 26.180,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: Audio Transformers / Signal Transformers
RoHS:  
RF Transformers
SMD/SMT
500 kHz to 650 MHz
50 Ohms
50 Ohms
- 20 C
+ 85 C
Single
7.87 mm x 5.59 mm x 2.84 mm
7.87 mm
5.59 mm
2.84 mm
ADT1.5
Reel
Cut Tape
MouseReel
Brand: Mini-Circuits
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: ID
Maximum DC Current: 30 mA
Power Rating: 1 W
Product Type: Audio & Signal Transformers
Factory Pack Quantity: 1000
Subcategory: Transformers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8504312990
CNHTS:
8504319000
CAHTS:
8504310020
USHTS:
8504314035
JPHTS:
850431000
ECCN:
EAR99