24B-KB+

Mini-Circuits
139-24B-KB+
24B-KB+

Mfr.:

Description:
RF Adapters - In Series ADPTR 2.92MM-F/2.4MM-F BKHD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
1.335,86 kr. 1.335,86 kr.
1.270,07 kr. 12.700,70 kr.
1.248,13 kr. 37.443,90 kr.

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: RF Adapters - In Series
RoHS:  
Bulk
24B
Body Material: Stainless Steel
Brand: Mini-Circuits
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Frequency Range: 0 Hz to 40 MHz
Impedance: 50 Ohms
Maximum Frequency: 40 MHz
Minimum Frequency: 0 Hz
Mounting Style: Bulkhead
Product Type: RF Adapters - In Series
Side 1 Gender: Jack (Female)
Side 1 Polarity: Normal
Side 2 Gender: Jack (Female)
Side 2 Polarity: Normal
Factory Pack Quantity: 10
Subcategory: RF Adapters
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
8536691000
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

24B-KB+ Coaxial Adapter

Mini-Circuits 24B-KB+ Coaxial Adapter offers a 50Ω impedance rating, DC to 40GHz ultra-wideband range, -55°C to +100°C temperature range. The 24B-KB+ is a coaxial 2.92mm-F to 2.4mm-F with bulkhead adapter that supports a wide range of applications. The bulkhead feature is useful for installation on front panel of rack mount equipment, while the stainless steel construction stands up to wear and tear in demanding environments. Mini-Circuits 24B-KB+ Coaxial Adapter features a low insertion loss that provides excellent signal power transmission from input to output.