MIKROE-5055

Mikroe
932-MIKROE-5055
MIKROE-5055

Mfr.:

Description:
Power Management IC Development Tools Brushless 21 Click

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Power Management IC Development Tools
RoHS:  
Add-On Boards
Brushless DC Motion Controller
3.3 V to 5 V
AMT49400
Brand: Mikroe
Dimensions: 42.9 mm x 25.4 mm
For Use With: BLDC Controllers
Interface Type: I2C
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Output Current: 2 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
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
8504409590
CNHTS:
8543709990
USHTS:
8504404000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Serbia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Brushless 21 Click

Mikroe Brushless 21 Click is suitable for controlling brushless DC (BLDC) motors with any MCU. The board features the Allegro Microsystems AMT49400 advanced 3-phase, sensorless BLDC motor driver with integrated power MOSFETs. The AMT49400 is rated for an operating voltage range from 4V to 16V. Motor rotation speed is controlled by applying a duty cycle command to the PWM input. An I2C interface is provided for setting motor-rated voltage, rated current, rated speed, resistance, and startup profiles. It features additional diagnostic circuits and drive-control functions like motor lock detection and over-current (short) protection.

Click Boards™

MikroElektronika MikroBUS™ Adapter click boards™ are designed to revolutionize the way users add new functionality to development boards. The user can push a click board into the innovative new MikroBUS™ standard socket and use it with zero hardware configuration. Categories of MikroElektronika mikroBUS™ Adapter click boards include Wireless Communication Modules, Wired Communication Modules, Sensor Modules, and Miscellaneous Modules and Accessories.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
115,48 kr. 115,48 kr.