MIKROE-453

Mikroe
932-MIKROE-453
MIKROE-453

Mfr.:

Description:
Development Boards & Kits - PIC/DSPIC LV18F V6 DEVELOPMENT SYSTEM

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 10   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
891,84 kr. 8.918,40 kr.

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Development Boards & Kits - PIC/DSPIC
RoHS:  
Development Kits
PIC
PIC18F
Brand: Mikroe
Data Bus Width: 8 bit
Description/Function: Development Board Only, Touch Screen, Pencil, DS1820, LCD, Serial Cable, GLCD not included
Dimensions: 265 mm x 220 mm
For Use With: PIC
Interface Type: ICD, IDC10, JTAG, RS-232, USB
Operating Supply Voltage: 5 V, 9 V to 32 V
Product Type: Development Boards & Kits - PIC / DSPIC
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: PIC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8471800000
CNHTS:
8543709990
USHTS:
8471801000
MXHTS:
84718002
ECCN:
EAR99