MIKROE-3800

Mikroe
932-MIKROE-3800
MIKROE-3800

Mfr.:

Description:
RF Development Tools AM/FM Click

In Stock: 4

Stock:
4 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
386,06 kr. 386,06 kr.

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: RF Development Tools
Add-On Boards
RF Receiver
Si4731
26.1 MHz to 108 MHz
Brand: Mikroe
Dimensions: 42.9 mm x 25.4 mm
Interface Type: GPIO, I2C
Operating Supply Voltage: 3.3 V
Product Type: RF Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: mikroBUS
Unit Weight: 39,770 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543909000
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

Audio & Voice Click Boards

Mikroe Audio and Voice Click Boards are used to add audio and video for applications and designs. Mikroe Click Boards are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. The devices include MP3, FM, and text-to-speech to name a few.

Click Boards™

MikroElektronika MikroBUS™ Adapter click boards™ are designed to revolutionize the way users add new functionality to development boards. The user can push a click board into the innovative new MikroBUS™ standard socket and use it with zero hardware configuration. Categories of MikroElektronika mikroBUS™ Adapter click boards include Wireless Communication Modules, Wired Communication Modules, Sensor Modules, and Miscellaneous Modules & Accessories.

AM/FM Click

Mikroe AM/FM Click is a radio receiver click board™ used to listen to music from the AM and FM radio bands. This Mikroe click is very easy to work with, making it ideal for use in cellular phones, MP3 players, portable media players, and many other applications where the radio receiver is needed.