MIKROE-3133

Mikroe
932-MIKROE-3133
MIKROE-3133

Mfr.:

Description:
Power Management IC Development Tools Servo click

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
6
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
256,62 kr. 256,62 kr.

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Power Management IC Development Tools
RoHS:  
Add-On Boards
Motor/Motion Controller & Driver
3.3 V/5 V
PCA9685
Brand: Mikroe
Dimensions: 57.15 mm x 25.4 mm
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: mikroBUS
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
CNHTS:
9031809090
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

Click Boards™

MikroElektronika MikroBUS™ Adapter click boards™ are designed to revolutionize the way users add new functionality to development boards. The user can push a click board into the innovative new MikroBUS™ standard socket and use it with zero hardware configuration. Categories of MikroElektronika mikroBUS™ Adapter click boards include Wireless Communication Modules, Wired Communication Modules, Sensor Modules, and Miscellaneous Modules & Accessories.

MIKROE-3133 Servo Click

Mikroe MIKROE-3133 Servo Click is a 16-channel pulse width modulation (PWM) servo driver with voltage sensing circuitry. This driver is used to simultaneously control 16 servo motors, each with its own programmable PWM signal. This PWM signal can be programmed with a frequency range from 24Hz to 1526Hz, which is an ideal range for driving various types of servos. Mikroe MIKROE-3133 Servo Click features 12-bit PWM control signal on 16 different servo channels and sense resistor on each channel that allows current readings.

Motor Control Click Boards

Mikroe Motor Control Click Boards control motors for applications and designs. Mikroe Click Boards are based around the mikroBUS™ interface standard and easily add incredible system capabilities. The devices are ideal for any motor control application.