MIKROE-3124

Mikroe
932-MIKROE-3124
MIKROE-3124

Mfr.:

Description:
Power Management IC Development Tools Boost-INV click

In Stock: 11

Stock:
11 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
160,39 kr. 160,39 kr.

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Power Management IC Development Tools
RoHS:  
Add-On Boards
Voltage Regulator - Switching Regulator
3.3 V/5 V
3.52 V to 12.94 V
LTC3582
Brand: Mikroe
Dimensions: 57.15 mm x 25.4 mm
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: mikroBUS
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
CNHTS:
9031809090
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

Click Boards™

MikroElektronika MikroBUS™ Adapter click boards™ are designed to revolutionize the way users add new functionality to development boards. The user can push a click board into the innovative new MikroBUS™ standard socket and use it with zero hardware configuration. Categories of MikroElektronika mikroBUS™ Adapter click boards include Wireless Communication Modules, Wired Communication Modules, Sensor Modules, and Miscellaneous Modules & Accessories.

MIKROE-3124 Boost-INV Click

Mikroe MIKROE-3124 Boost-INV Click is a DC/DC voltage converter device designed to output both positive and negative voltages from a fixed voltage input. This Boost-INV Click Board consists of an integrated LTC3582 programmable boost and inverting DC/DC converter with OTP memory. The programmable parameters of the LTC3582 DC/DC converter include configuring the output voltages, output voltage ramp rates, and power sequencing. The Boost-INV click board features programmable output, a high-efficiency switching scheme, I2C interface, and boosting/inverting options in the same die, and requires few external components.

Power Management Click Boards

Mikroe Power Management Click Boards are used to add power management solutions for various applications. Mikroe Click Boards are based around the mikroBUS™ interface standard and easily add incredible system capabilities. The devices are ideal for any type of power applications, including medical, industrial, and automation.