MIKROE-2971

Mikroe
932-MIKROE-2971
MIKROE-2971

Mfr.:

Description:
Power Management IC Development Tools Buck 3 click

Availability

Stock:
0

You can still purchase this product for backorder.

Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
163,15 kr. 163,15 kr.

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Power Management IC Development Tools
RoHS:  
Add-On Boards
Voltage Regulator - Switching Regulator
10 V
3.3 V
TPS568215
Buck
Brand: Mikroe
Dimensions: 42.9 mm x 25.4 mm
Output Current: 8 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: mikroBUS
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
CNHTS:
8543909000
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

Click Boards™

MikroElektronika MikroBUS™ Adapter click boards™ are designed to revolutionize the way users add new functionality to development boards. The user can push a click board into the innovative new MikroBUS™ standard socket and use it with zero hardware configuration. Categories of MikroElektronika mikroBUS™ Adapter click boards include Wireless Communication Modules, Wired Communication Modules, Sensor Modules, and Miscellaneous Modules & Accessories.

Power Management Click Boards

Mikroe Power Management Click Boards are used to add power management solutions for various applications. Mikroe Click Boards are based around the mikroBUS™ interface standard and easily add incredible system capabilities. The devices are ideal for any type of power applications, including medical, industrial, and automation.

MIKROE-2971 Buck 3 Click

Mikroe MIKROE-2971 Buck 3 Click is an advanced synchronous step-down (buck) converter. This Click board is equipped with an onboard step-down converter IC that integrates low RDS(ON) MOSFETs which allow high current output, up to 8A. The MIKROE-2971 click board features D-CAP3™ technology for low external components count. This click board operates at 800kHz and provides an optimal balance between the efficiency and the size of the used components. The discontinuous conduction mode (DCM) and Eco-mode™ ensure that the efficiency is maintained even while working with light loads.