MIKROE-2902

Mikroe
932-MIKROE-2902
MIKROE-2902

Mfr.:

Description:
Sub-GHz Development Tools OOK RX click

In Stock: 7

Stock:
7 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
147,56 kr. 147,56 kr.

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Sub-GHz Development Tools
RoHS:  
Add-On Boards
433 MHz
MICRF230
Brand: Mikroe
Product Type: Sub-GHz Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: mikroBUS
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517620000
USHTS:
8517620090
JPHTS:
851762090
ECCN:
5A992.C

Wireless Connectivity Click Boards

Mikroe Wireless Connectivity Click Boards add wireless communication interfaces into designs. Mikroe Click Boards are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. The devices are ideal for any type of Wi-Fi® network including medical, industrial networking, and building automation.

MIKROE-2902 OOK RX Click

Mikroe MIKROE-2902 OOK (On-Off Keying) RX Click is a wireless receiver that operates at a frequency of 433MHz. This click allows for the realization of a simple, low-speed wireless ad-hoc communication network between a receiver and a compatible transmitter. Mikroe MIKROE-2902 OOKfeatures an ASK (Amplitude-Shift Keying)/OOK demodulator, analog RSSI (Received Signal Strength Indicator) output, and integrated squelch capabilities. Typical applications include remote low-speed communication (remote keyless access and remote fan or light control) and unidirectional low-data rate wireless links.