MIKROE-2624

Mikroe
932-MIKROE-2624
MIKROE-2624

Mfr.:

Description:
Power Management IC Development Tools Stepper 5 click

Availability

Stock:
0

You can still purchase this product for backorder.

Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
128,31 kr. 128,31 kr.

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Power Management IC Development Tools
RoHS:  
Add-On Boards
Motor/Motion Controller & Driver
5 V to 36 V
TM2208
Brand: Mikroe
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: mikroBUS
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
CNHTS:
8543909000
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

Click Boards™

MikroElektronika MikroBUS™ Adapter click boards™ are designed to revolutionize the way users add new functionality to development boards. The user can push a click board into the innovative new MikroBUS™ standard socket and use it with zero hardware configuration. Categories of MikroElektronika mikroBUS™ Adapter click boards include Wireless Communication Modules, Wired Communication Modules, Sensor Modules, and Miscellaneous Modules & Accessories.

MIKROE-2624 Stepper 5 Click

Mikroe MIKROE-2624 Stepper 5 Click is the complete integrated bipolar step motor driver solution that allows silent operation and optimal working conditions for the connected motor. This device features technologies such as stealth Chop2™ for silent motor operation and spreadCycle™ for highly dynamic motor current control. The stepper 5 click also employs microPlayer™ interpolation technology with 256 micro steps. This device uses the TM2208 highly integrated bipolar step motor power driver with the UART interface.

Motor Control Click Boards

Mikroe Motor Control Click Boards control motors for applications and designs. Mikroe Click Boards are based around the mikroBUS™ interface standard and easily add incredible system capabilities. The devices are ideal for any motor control application.