MIKROE-2226

Mikroe
932-MIKROE-2226
MIKROE-2226

Mfr.:

Description:
Mobile Development Tools 3G-AA Click for EU/Aus

Availability

Stock:
0

You can still purchase this product for backorder.

Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
609,48 kr. 609,48 kr.

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Mobile Development Tools
RoHS:  
Add-On Boards
850 MHz, 1.9 GHz
UG95
Brand: Mikroe
Product Type: Cellular Development Tools
Series: Wireless-GPS/GNSS/GSM-Click
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: mikroBUS
Unit Weight: 33 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517620000
USHTS:
8517620090
JPHTS:
851762090
ECCN:
5A991.g

Wireless Connectivity Click Boards

Mikroe Wireless Connectivity Click Boards add wireless communication interfaces into designs. Mikroe Click Boards are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. The devices are ideal for any type of Wi-Fi® network including medical, industrial networking, and building automation.