CGT-1500-F0-24M-02

Midwest Microwave / Cinch Connectivity Solutions
530-CGT1500F024M02
CGT-1500-F0-24M-02

Mfr.:

Description:
RF Terminators 2.4mm Termination Female, 50GHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 48

Stock:
48 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 48 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
1.532,81 kr. 1.532,81 kr.
1.303,26 kr. 13.032,60 kr.
1.259,40 kr. 31.485,00 kr.

Product Attribute Attribute Value Select Attribute
Cinch Connectivity Solutions
Product Category: RF Terminators
RoHS:  
REACH - SVHC:
2.4 mm
Female
50 Ohms
50 GHz
Stainless Steel
Passivated
Beryllium Copper
Gold
Standard
Brand: Midwest Microwave / Cinch Connectivity Solutions
Product Type: RF Terminators
Factory Pack Quantity: 25
Subcategory: RF Interconnects
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
8536691000
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

2.92mm & 2.4mm Commercial-Grade Terminations

Midwest Microwave / Cinch Connectivity Solutions 2.92mm and 2.4mm Commercial-Grade Terminations are designed to meet the requirements of commercial operating system applications. The Midwest Microwave / Cinch Connectivity Solutions Commercial-Grade Terminations combine cost-effectiveness and high performance and feature 40GHz (2.92mm) or 50GHz (2.4mm) operation with a passivated stainless steel construction. The terminations are tested for high performance and reliability. The series serves active antenna systems, 5G network hardware, and test setups.