CGT-1180-M0-SMA-09

Midwest Microwave / Cinch Connectivity Solutions
530-CGT1180M0SMA09
CGT-1180-M0-SMA-09

Mfr.:

Description:
RF Terminators SMA Male termination DC-18 GHz 2W

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 440

Stock:
440 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
165,39 kr. 165,39 kr.
140,55 kr. 1.405,50 kr.
131,74 kr. 3.293,50 kr.
125,40 kr. 6.270,00 kr.
124,13 kr. 12.413,00 kr.
117,27 kr. 29.317,50 kr.
110,26 kr. 55.130,00 kr.

Product Attribute Attribute Value Select Attribute
Cinch Connectivity Solutions
Product Category: RF Terminators
RoHS:  
REACH - SVHC:
SMA
Male
50 Ohms
18 GHz
Brass
Gold
Brass
Gold
Standard
Brand: Midwest Microwave / Cinch Connectivity Solutions
Product Type: RF Terminators
Factory Pack Quantity: 50
Subcategory: RF Interconnects
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
8536691000
CNHTS:
8536901100
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

2.92mm & 2.4mm Commercial-Grade Terminations

Midwest Microwave / Cinch Connectivity Solutions 2.92mm and 2.4mm Commercial-Grade Terminations are designed to meet the requirements of commercial operating system applications. The Midwest Microwave / Cinch Connectivity Solutions Commercial-Grade Terminations combine cost-effectiveness and high performance and feature 40GHz (2.92mm) or 50GHz (2.4mm) operation with a passivated stainless steel construction. The terminations are tested for high performance and reliability. The series serves active antenna systems, 5G network hardware, and test setups.