QP20N

Mide
509-QP20N
QP20N

Mfr.:

Description:
Speakers & Transducers Piezoelectric Transducer

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Mide
Product Category: Speakers & Transducers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Transducers
Piezoelectric
Board Mount
Rectangular
Solder Pin
- 40 C
+ 90 C
2 in
1 in
Piezoelectric Ceramic
Brand: Mide
Dimensions: 2 in L x 1 in W x 0.03 in H
Height: 0.03 in
Height - in: 0.03 in
Height - mm: 0.762 mm
Length - in: 2 in
Length - mm: 50.8 mm
Product Type: Speakers & Transducers
Series: QuickPack
Factory Pack Quantity: 1
Subcategory: Audio Devices
Width - in: 1 in
Width - mm: 25.4 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541600000
CNHTS:
8541600000
CAHTS:
8541600090
USHTS:
8541600080
JPHTS:
8541600104
MXHTS:
85416001
BRHTS:
85416090
ECCN:
EAR99

QuickPack / PowerAct Piezoelectric Devices

Midé's QuickPack™ (Packaged piezos) and PowerAct™ (conformable piezos) piezoelectric transducers bring piezoelectric technology to a number of new applications. Through a proprietary manufacturing process, the QuickPack and PowerAct transducer packages piezoelectric materials in a protective skin with pre-attached electrical leads, producing a highly reliable component with no soldered wires. The QuickPack and PowerAct actuator's protective skin also provides electrical insulation and defense against humidity and harsh contaminants. It makes piezoelectrics easier to use and easier to integrate into your products.
Learn More