MT47H128M8SH-25E:M

Micron
340-248371-TRAY
MT47H128M8SH-25E:M

Mfr.:

Description:
DRAM DDR2 1Gbit 8 60/99 TFBGA 1 CT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.961

Stock:
2.961 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.

Pricing (DKK)

Qty. Unit Price
Ext. Price
24,17 kr. 24,17 kr.
23,13 kr. 231,30 kr.
22,68 kr. 567,00 kr.
22,38 kr. 1.119,00 kr.
22,01 kr. 2.201,00 kr.
21,48 kr. 5.370,00 kr.
20,96 kr. 10.480,00 kr.
20,29 kr. 20.290,00 kr.
19,47 kr. 48.675,00 kr.

Alternative Packaging

Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
21,86 kr.
Min:
1

Product Attribute Attribute Value Select Attribute
Micron Technology
Product Category: DRAM
RoHS:  
SDRAM - DDR2
1 Gbit
8 bit
400 MHz
FBGA-60
128 M x 8
400 ps
1.7 V
1.9 V
0 C
+ 85 C
MT47H
Tray
Brand: Micron
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Product Type: DRAM
Factory Pack Quantity: 1518
Subcategory: Memory & Data Storage
Supply Current - Max: 70 mA
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542320020
USHTS:
8542320032
MXHTS:
8542320299
ECCN:
EAR99

DDR2 SDRAM

Micron DDR2 SDRAM is an excellent memory choice for the diverse needs of many applications. These applications include automotive, networking, industrial, legacy consumer, server and computing. Micron has designed both the long-term roadmap and the product features of DDR2 memory with these needs in mind.