MT29F2G08ABAEAH4-AITX:E

Micron
340-258051-TRAY
MT29F2G08ABAEAH4-AITX:E

Mfr.:

Description:
NAND Flash SLC 2Gbit 8 63/120 VFBGA 1 IT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.160

Stock:
1.160 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.

Pricing (DKK)

Qty. Unit Price
Ext. Price
28,05 kr. 28,05 kr.
26,18 kr. 261,80 kr.
24,99 kr. 624,75 kr.
24,39 kr. 1.219,50 kr.
23,50 kr. 2.350,00 kr.
22,98 kr. 5.745,00 kr.
22,83 kr. 11.415,00 kr.
22,08 kr. 22.080,00 kr.
22,01 kr. 55.465,20 kr.

Product Attribute Attribute Value Select Attribute
Micron Technology
Product Category: NAND Flash
RoHS:  
SMD/SMT
VFBGA-63
MT29F
2 Gbit
Parallel
256 M x 8
Asynchronous
8 bit
2.7 V
3.6 V
35 mA
- 40 C
+ 85 C
Tray
Brand: Micron
Maximum Clock Frequency: 50 MHz
Moisture Sensitive: Yes
Product: NAND Flash
Product Type: NAND Flash
Factory Pack Quantity: 1260
Subcategory: Memory & Data Storage
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542320000
CAHTS:
8542320040
USHTS:
8542320051
MXHTS:
8542320201
ECCN:
3A991.b.1.a