USB4715/Y9X

Microchip Technology
579-USB4715/Y9X
USB4715/Y9X

Mfr.:

Description:
USB Interface IC USB 2.0 4 port Hi Speed Controller

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 507

Stock:
507 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
31,63 kr. 31,63 kr.
26,48 kr. 662,00 kr.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
32,15 kr.
Min:
1

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: USB Interface IC
RoHS:  
USB4715
USB Controllers
Hub Controller
SMD/SMT
VQFN-48
USB 2.0
High Speed (HS)
3 V
3.6 V
148 mA
0 C
+ 70 C
Tray
Brand: Microchip Technology
Interface Type: I2S, SMBus, SPI, UART, USB
Moisture Sensitive: Yes
Number of Ports: 4 Port
Operating Supply Voltage: 3.3 V
Port Type: Downstream, Upstream
Product Type: USB Interface IC
Factory Pack Quantity: 260
Subcategory: Interface ICs
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
8542319090
CAHTS:
8542310000
USHTS:
8542390090
MXHTS:
8542310302
ECCN:
EAR99

USB4715 USB 2.0 Hub Controllers

Microchip Technology USB4715 USB 2.0 Hub Controllers are single-chip controllers with FlexConnect. These hub controllers are low-power, Original Equipment Manufacturer (OEM) configurable, and Multi-Transaction Translator (MTT) USB 2.0 controllers. The USB4715 controllers offer one upstream port for USB host/On-The-Go (OTG) connection and four downstream ports with FlexConnect capability. These hub controllers support battery charging for Battery Charging Specification Revision 1.2 (BC1.2), China, and Apple® profiles.