UCS2113T-2C-V/G4

Microchip Technology
579-UCS2113T-2C-V/G4
UCS2113T-2C-V/G4

Mfr.:

Description:
USB Switch ICs Dual USB Port Power Switch with Increased Current Limit Threshold

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.947

Stock:
2.947 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 2947 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
20,89 kr. 20,89 kr.
17,53 kr. 438,25 kr.
Full Reel (Order in multiples of 3300)
17,53 kr. 57.849,00 kr.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: USB Switch ICs
USB Dual-Port Power Switches
Dual
40 mOhms
0.9 ms
0.75 ms
2.9 V to 5.5 V
- 40 C
+ 105 C
SMD/SMT
QFN-20
Reel
Cut Tape
Brand: Microchip Technology
Number of Switches: 2 Switch
Operating Supply Current: 700 uA
Pd - Power Dissipation: 2.193 W
Product Type: USB Switch ICs
Factory Pack Quantity: 3300
Subcategory: Switch ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.9 V
Switch Continuous Current: 3 A
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
8542390090
MXHTS:
8542399999
ECCN:
3A991.a.2

UCS2113-C USB Power Switch & Current Monitors

Microchip Technology UCS2113-C USB Dual-Port Power Switch and Current Monitors provide 3A continuous current per VBUS port with precision overcurrent limiting (OCL). The UCS2113-C additionally features port power switch enable, auto-recovery fault handling, undervoltage and overvoltage lockout, back-drive protection and back-voltage protection, and thermal protection.