TX-507-0001-50M4

Microchip Technology
579-TX-507-0001-50M4
TX-507-0001-50M4

Mfr.:

Description:
TCXO Oscillators

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 34

Stock:
34 Can Dispatch Immediately
Factory Lead Time:
29 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
952,42 kr. 952,42 kr.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: TCXO Oscillators
TCXO
9 mm x 14 mm
50.4 MHz
50 pF
3.135 V
3.465 V
HCMOS
SMD/SMT
14 mm
9 mm
2.8 mm
Brand: Microchip Technology
Current Rating: 35 mA
Duty Cycle - Max: 60 %
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Voltage: 3.135 V to 3.465 V
Subcategory: Oscillators
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541600000
CAHTS:
8541600020
USHTS:
8541600060
JPHTS:
854160010
MXHTS:
8541600100
ECCN:
EAR99