SST26VF032B-104V/SM

Microchip Technology
579-T26VF032B104VM
SST26VF032B-104V/SM

Mfr.:

Description:
NOR Flash 32Mbit SPI/SQI flash 105C, 2.3V-3.6V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 11.474

Stock:
11.474 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
15,59 kr. 15,59 kr.
14,92 kr. 373,00 kr.
14,25 kr. 1.282,50 kr.
14,10 kr. 3.807,00 kr.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
17,08 kr.
Min:
1

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: NOR Flash
RoHS:  
SMD/SMT
SOIJ-8
32 Mbit
2.3 V
3.6 V
25 mA
SPI
104 MHz
4 M x 8
8 bit
Synchronous
- 40 C
+ 105 C
Tube
Brand: Microchip Technology
Product Type: NOR Flash
Speed: 104 MHz
Factory Pack Quantity: 90
Subcategory: Memory & Data Storage
Unit Weight: 150 mg
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
8542326100
CNHTS:
8542329090
USHTS:
8542320071
JPHTS:
854232039
KRHTS:
8542321090
MXHTS:
8542320201
ECCN:
3A991.b.1.a

SST26 Serial Quad I/O Flash Memory

Microchip Technology SST26 Serial Quad I/O (SQI) Flash Memory devices feature low pin count, enhanced 4-bit multiplexed serial interface architecture, and up to a 350Mbit/sec. sustained burst data rate that provides performance exceeding typical parallel Flash Memory. These SQI Flash Memory devices boost performance while maintaining the compact form factor of standard serial devices. The SST26 SQI is manufactured with high-performance CMOS SuperFlash® Technology and significantly improves performance and reliability while lowering power consumption. This flash memory operates at frequencies reaching 80MHz, making it ideal for Bluetooth® headsets, optical disk drives, and GPS applications.